CM04RC01T
TAIYO YUDEN
Description: Data Line Filter, 2 Function(s), 50V, 1.5A, ROHS COMPLIANT, SMD, 4 PIN

Overview of CM04RC01T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CM04RC01T by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1249
RFQ
DISTI # LRCM04RC01T
Avnet Abacus Choke, Common Mode, 800 Ohm, 1.5 A, 9mm x 5.2mm x 4.4mm (Alt: LRCM04RC01T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CM04RC01T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM04RC01T by TAIYO YUDEN

CM04RC01T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.06 Ω
Filter Type
DATA LINE FILTER
Height
4.4 mm
Insulation Resistance-Min
100 MΩ
Length
6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Output Impedance
800 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
1.5 A
Rated Voltage
50 V
Width
5.2 mm
Want to compare parts?
  1. CM04RC01T
    TAIYO YUDEN
    Data Line Filter, 2 Function(s), 50V, 1.5A, ROHS COMPLIANT, SMD, 4 PIN
    VS

Related Parts for CM04RC01T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM04RC01T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM04RC01T by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of CM04RC01T would you like to use for your alert(s)?
  • Please alert me when CM04RC01T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM04RC01T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM04RC01T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM04RC01T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM04RC01T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM04RC01T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: