Part Details for CM04RC05T by TAIYO YUDEN
Overview of CM04RC05T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM04RC05T
CM04RC05T CAD Models
CM04RC05T Part Data Attributes
|
CM04RC05T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CM04RC05T
TAIYO YUDEN
Data Line Filter, 4 Function(s), 50V, 0.5A, ROHS COMPLIANT, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.1 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 9.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 6 mm |
Alternate Parts for CM04RC05T
This table gives cross-reference parts and alternative options found for CM04RC05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM04RC05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZCYS51R5-M4PAT-01 | Data Line Filter, 4 Function(s), 50V, 0.5A, ROHS COMPLIANT, SMD, 8 PIN | TDK Corporation | CM04RC05T vs ZCYS51R5-M4PAT-01 |
ZJY51R5-M4PA | Data Line Filter, 4 Function(s), 50V, 0.5A, DIP-8 | TDK Corporation | CM04RC05T vs ZJY51R5-M4PA |
NFR5J300M | Data Line Filter, 4 Function(s), 50V, 0.5A | FDK Corporation | CM04RC05T vs NFR5J300M |