Part Details for CM05CD080DO3 by Cornell Dubilier Electronics Inc
Overview of CM05CD080DO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05CD080DO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3762
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM05CD080DO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.5600 | Buy Now |
DISTI #
CM05CD080DO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2977 | Buy Now |
DISTI #
598-CM05CD080DO3
|
Mouser Electronics | Mica Capacitors 8pF 500V 0.5pF RoHS: Not Compliant | 0 |
|
$2.5500 / $4.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $3.9400 | Buy Now |
|
Quest Components | CM05CD080DO3 | 21 |
|
$0.8280 / $1.3800 | Buy Now |
Part Details for CM05CD080DO3
CM05CD080DO3 CAD Models
CM05CD080DO3 Part Data Attributes
|
CM05CD080DO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05CD080DO3
Cornell Dubilier Electronics Inc
Cap,Mica,8pF,500VDC,.5pF -Tol,.5pF +Tol,-200,200ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4517 | |
Reach Compliance Code | unknown | |
Capacitance | 0.000008 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.14 mm | |
Length | 11.43 mm | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4517 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Width | 4.32 mm |