Part Details for CM05FD151GO3 by Arco Electronics
Overview of CM05FD151GO3 by Arco Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CM05FD151GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 700 |
|
$0.5775 / $1.6500 | Buy Now |
|
Quest Components | Capacitor, Mica, 150pf, 500V, .5+pf, 2±%, 0 | 560 |
|
$0.7150 / $2.2000 | Buy Now |
|
Quest Components | Capacitor, Mica, 150pf, 500V, .5+pf, 2±%, 0 | 264 |
|
$2.7450 / $6.8625 | Buy Now |
Part Details for CM05FD151GO3
CM05FD151GO3 CAD Models
CM05FD151GO3 Part Data Attributes
|
CM05FD151GO3
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CM05FD151GO3
Arco Electronics
Mica Capacitor, Mica, 500V, 70ppm/Cel TC, 0.00015uF, 4619
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.4 mm | |
Length | 11.68 mm | |
Manufacturer Series | DM | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DM | |
Size Code | 4619 | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 5.95 mm | |
Width | 4.83 mm |
Alternate Parts for CM05FD151GO3
This table gives cross-reference parts and alternative options found for CM05FD151GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05FD151GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM15FD151GO3 | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 70ppm/Cel TC, 0.00015uF, 4619, | Arco Electronics | CM05FD151GO3 vs DM15FD151GO3 |
DM15FD151GO3LF | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 70ppm/Cel TC, 0.00015uF, 4619, | Arco Electronics | CM05FD151GO3 vs DM15FD151GO3LF |