Part Details for CM05FD151GO3 by Cornell Dubilier Electronics Inc
Overview of CM05FD151GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05FD151GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3808
|
Newark | Capacitor, mica,150Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05FD151GO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $5.4200 | Buy Now |
DISTI #
CM05FD151GO3-ND
|
DigiKey | CAP MICA 150PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6670 | Buy Now |
DISTI #
598-CM05FD151GO3
|
Mouser Electronics | Mica Capacitors 150pF 500V 2% RoHS: Not Compliant | 0 |
|
$3.8000 / $6.7000 | Order Now |
|
Onlinecomponents.com | Cap Mica 150pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
100 In Stock |
|
$2.5200 / $4.3900 | Buy Now |
|
Quest Components | Capacitor, Mica, 150pf, 500V, .5+pf, 2±%, 0 | 59 |
|
$2.9738 / $6.8625 | Buy Now |
|
Quest Components | Capacitor, Mica, 150pf, 500V, .5+pf, 2±%, 0 | 4 |
|
$5.0325 / $6.8625 | Buy Now |
DISTI #
CM05FD151GO3
|
TTI | Mica Capacitors 150pF 500V 2% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.1200 / $3.9000 | Buy Now |
DISTI #
CM05FD151GO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$2.7300 / $4.0100 | Buy Now |
|
Master Electronics | Cap Mica 150pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
100 In Stock |
|
$2.5200 / $4.3900 | Buy Now |
Part Details for CM05FD151GO3
CM05FD151GO3 CAD Models
CM05FD151GO3 Part Data Attributes:
|
CM05FD151GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05FD151GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount, 4619, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.4 mm | |
Length | 11.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4619 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |