There are no models available for this part yet.
Overview of CM05FD151JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CM05FD151JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3809
|
Newark | Silver Mica Capacitor 150Pf, 500V, 5%, Radial, Capacitance:150Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CM05FD151JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1977 |
|
$3.0900 / $4.1300 | Buy Now | |
DISTI #
CM05FD151JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
78 In Stock |
|
$2.8094 / $6.8800 | Buy Now | |
DISTI #
598-CM05FD151JO3
|
Mouser Electronics | Mica Capacitors 150pF 500V 5% RoHS: Not Compliant | 162 |
|
$2.7600 / $5.6900 | Buy Now | |
Onlinecomponents.com | Cap Mica 150pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
400 In Stock 3977 Factory Stock |
|
$1.9600 / $3.4900 | Buy Now | ||
DISTI #
84352095
|
Verical | Cap Mica 150pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1900 |
|
$3.3143 | Buy Now | |
DISTI #
71330298
|
Verical | Cap Mica 150pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2211 | Americas - 400 |
|
$2.6910 / $4.5370 | Buy Now | |
Bristol Electronics | Min Qty: 4 | 980 |
|
$0.3900 / $1.5000 | Buy Now | ||
Bristol Electronics | 111 |
|
RFQ | ||||
Quest Components | Capacitor, Mica, 150pf, 500V, .5+pf, 5±%, 0 | 784 |
|
$0.5200 / $2.0000 | Buy Now | ||
Quest Components | Capacitor, Mica, 150pf, 500V, .5+pf, 5±%, 0 | 69 |
|
$3.7000 / $6.0000 | Buy Now |
CAD Models for CM05FD151JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CM05FD151JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.4 mm
|
Length
|
11.68 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-C-5
|
Size Code
|
4619
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
5.72 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.83 mm
|
Alternate Parts for CM05FD151JO3
This table gives cross-reference parts and alternative options found for CM05FD151JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05FD151JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM10FD151JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, 4619, | Cornell Dubilier Electronics Inc | CM05FD151JO3 vs CM10FD151JO3 |