Part Details for CM05FD181GO3 by Cornell Dubilier Electronics Inc
Overview of CM05FD181GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05FD181GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3814
|
Newark | Capacitor, mica,180Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05FD181GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$4.5200 / $5.1100 | Buy Now |
DISTI #
CM05FD181GO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
250 In Stock |
|
$4.5236 / $9.8900 | Buy Now |
DISTI #
598-CM05FD181GO3
|
Mouser Electronics | Mica Capacitors 180pF 500V 2% RoHS: Not Compliant | 0 |
|
$4.5200 / $8.8100 | Order Now |
|
Onlinecomponents.com | Cap Mica 180pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
100 In Stock 1100 Factory Stock |
|
$3.0100 / $5.1500 | Buy Now |
|
Quest Components | Capacitor, Mica, 180pf, 500V, .5+pf, 2±%, 0 | 8 |
|
$3.6000 / $7.2000 | Buy Now |
DISTI #
CM05FD181GO3
|
TTI | Mica Capacitors 180pF 500V 2% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$3.8500 / $5.2500 | Buy Now |
DISTI #
CM05FD181GO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$3.1500 / $4.5500 | Buy Now |
|
Master Electronics | Cap Mica 180pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
100 In Stock 1100 Factory Stock |
|
$3.0100 / $5.1500 | Buy Now |
Part Details for CM05FD181GO3
CM05FD181GO3 CAD Models
CM05FD181GO3 Part Data Attributes
|
CM05FD181GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05FD181GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount, 4619, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.4 mm | |
Length | 11.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4619 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CM05FD181GO3
This table gives cross-reference parts and alternative options found for CM05FD181GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05FD181GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD15FD181GO3 | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount, 4619, RADIAL LEADED | Cornell Dubilier Electronics Inc | CM05FD181GO3 vs CD15FD181GO3 |