CM05RB01
TAIYO YUDEN
Description: Data Line Filter, 2 Function(s), 50V, 2A, ROHS COMPLIANT PACKAGE-4

Overview of CM05RB01 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CM05RB01 by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
Quest Components DATA LINE FILTER, 2 FUNCTION(S), 50V, 2A, 4 PIN(S) 490
  • 1 $2.5000
  • 223 $1.2500
  • 481 $1.1500
$1.1500 / $2.5000 Buy Now

CAD Models for CM05RB01 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM05RB01 by TAIYO YUDEN

CM05RB01
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
IMPEDANCE 70 MHZ
DC Resistance-Max
0.05 Ω
Filter Type
DATA LINE FILTER
Height
10 mm
Inductance
7 µH
Insulation Resistance-Min
100 MΩ
Length
9.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Output Impedance
700 OHM Ω
Packing Method
BULK
Rated Current
2 A
Rated Voltage
50 V
Width
5.5 mm
Want to compare parts?
  1. CM05RB01
    TAIYO YUDEN
    Data Line Filter, 2 Function(s), 50V, 2A, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM05RB01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM05RB01 by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of CM05RB01 would you like to use for your alert(s)?
  • Please alert me when CM05RB01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM05RB01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM05RB01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM05RB01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM05RB01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM05RB01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: