CM05X7S225K10AH065
KYOCERA Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP

Overview of CM05X7S225K10AH065 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CM05X7S225K10AH065 by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CM05X7S225K10AH065
Avnet Asia Cap Ceramic 2.2uF 10V X7S 10% SMD 0402 125?C Paper T/R (Alt: CM05X7S225K10AH065) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days 0
RFQ

CAD Models for CM05X7S225K10AH065 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM05X7S225K10AH065 by KYOCERA Corporation

CM05X7S225K10AH065
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CM05X7S225K10AH065
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CM05X7S225K10AH065

This table gives cross-reference parts and alternative options found for CM05X7S225K10AH065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05X7S225K10AH065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402A225K100CT Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP Walsin Technology Corporation CM05X7S225K10AH065 vs 0402A225K100CT
GXT155C71A225KE13J Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CM05X7S225K10AH065 vs GXT155C71A225KE13J
GRM155C71A225KE11W Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, -/+22% TC, 2.2uF, 0402, Murata Manufacturing Co Ltd CM05X7S225K10AH065 vs GRM155C71A225KE11W
GRT155C71A225KE13J Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CM05X7S225K10AH065 vs GRT155C71A225KE13J
GRM155C71A225KE11J Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM05X7S225K10AH065 vs GRM155C71A225KE11J
GRT155C71A225KE13D Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CM05X7S225K10AH065 vs GRT155C71A225KE13D
GXT155C71A225KE13D Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CM05X7S225K10AH065 vs GXT155C71A225KE13D
GRM155C71A225KE11D Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM05X7S225K10AH065 vs GRM155C71A225KE11D
C1005X7S1A225K050BC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation CM05X7S225K10AH065 vs C1005X7S1A225K050BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM05X7S225K10AH065 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM05X7S225K10AH065 by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM05X7S225K10AH065 would you like to use for your alert(s)?
  • Please alert me when CM05X7S225K10AH065 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM05X7S225K10AH065 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM05X7S225K10AH065 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM05X7S225K10AH065 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM05X7S225K10AH065.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM05X7S225K10AH065 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: