Part Details for CM06FD122JO3 by Cornell Dubilier Electronics Inc
Overview of CM06FD122JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CM06FD122JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3849
|
Newark | Silver Mica Capacitor 1200Pf, 500V, 5%, Radial, Capacitance:1200Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.8Mm Rohs Compliant: No |Cornell Dubilier CM06FD122JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $6.9100 | Buy Now |
DISTI #
CM06FD122JO3-ND
|
DigiKey | CAP MICA 1200PF 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7012 | Buy Now |
DISTI #
598-CM06FD122JO3
|
Mouser Electronics | Mica Capacitors 1200pF 500V 5% RoHS: Not Compliant | 0 |
|
$5.1300 / $9.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $7.9000 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | Capacitor, Mica, 1.2nf, 500V, .5+pf, 5±%, 0 | 348 |
|
$5.7713 / $11.5425 | Buy Now |
|
Quest Components | Capacitor, Mica, 1.2nf, 500V, .5+pf, 5±%, 0 | 348 |
|
$5.7713 / $11.5425 | Buy Now |
|
Quest Components | Capacitor, Mica, 1.2nf, 500V, .5+pf, 5±%, 0 | 123 |
|
$4.6170 / $11.5425 | Buy Now |
|
Quest Components | Capacitor, Mica, 1.2nf, 500V, .5+pf, 5±%, 0 | 60 |
|
$2.3656 / $3.5484 | Buy Now |
|
Quest Components | Capacitor, Mica, 1.2nf, 500V, .5+pf, 5±%, 0 | 29 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for CM06FD122JO3
CM06FD122JO3 CAD Models
CM06FD122JO3 Part Data Attributes
|
CM06FD122JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM06FD122JO3
Cornell Dubilier Electronics Inc
Cap,Mica,1.2nF,500VDC,5% -Tol,5% +Tol,0,70ppm TC,CM06 Mil Style
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 6622 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.2 mm | |
Length | 16.8 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 6622 | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Width | 5.6 mm |
Alternate Parts for CM06FD122JO3
This table gives cross-reference parts and alternative options found for CM06FD122JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM06FD122JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD18FD122JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount, 6622, RADIAL LEADED | Cornell Dubilier Electronics Inc | CM06FD122JO3 vs CD18FD122JO3 |