Part Details for CM06FD302JO3 by Cornell Dubilier Electronics Inc
Overview of CM06FD302JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM06FD302JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3874
|
Newark | Capacitor,mica,3000Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM06FD302JO3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $13.7600 | Buy Now |
DISTI #
CM06FD302JO3-ND
|
DigiKey | CAP MICA 3000PF 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1562 | Buy Now |
DISTI #
598-CM06FD302JO3
|
Mouser Electronics | Mica Capacitors 3000pF 500V 5% RoHS: Not Compliant | 0 |
|
$11.4100 / $17.1600 | Order Now |
|
Onlinecomponents.com | Cap Mica 0.003uF 500V 5% (17.3 X 7.1 X 14mm) Radial 8.7mm 125°C T/R RoHS: Compliant | 0 |
|
$7.6300 / $13.2900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Capacitor, Mica, 3nf, 500V, .5+pf, 5±%, 0 | 146 |
|
$9.8411 / $17.1150 | Buy Now |
|
Quest Components | Capacitor, Mica, 3nf, 500V, .5+pf, 5±%, 0 | 26 |
|
$11.1248 / $17.1150 | Buy Now |
|
Quest Components | Capacitor, Mica, 3nf, 500V, .5+pf, 5±%, 0 | 800 |
|
$12.8363 / $19.2544 | Buy Now |
DISTI #
CM06FD302JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 50 | 0 |
|
$7.7600 / $11.5500 | Buy Now |