Part Details for CM06FD472JO3 by Cornell Dubilier Electronics Inc
Overview of CM06FD472JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CM06FD472JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3894
|
Newark | Silver Mica Capacitor 4700Pf, 500V, 5%, Radial, Capacitance:4700Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:17.8Mm Rohs Compliant: No |Cornell Dubilier CM06FD472JO3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 892 |
|
$16.0800 / $19.2700 | Buy Now |
DISTI #
CM06FD472JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
47 In Stock |
|
$17.1019 / $23.5500 | Buy Now |
DISTI #
598-CM06FD472JO3
|
Mouser Electronics | Mica Capacitors 4700pF 500V 5% RoHS: Not Compliant | 0 |
|
$16.7400 / $23.2000 | Order Now |
|
Future Electronics | CM06 Mil version of CD19 spec 500 v 4700 pf 5% LS=7.8mm 17.8x14.7x8.9mm Mica RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$16.7700 / $16.9500 | Buy Now |
|
Onlinecomponents.com | Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C T/R RoHS: Compliant | 892 Factory Stock |
|
$10.6100 / $18.0600 | Buy Now |
|
Quest Components | Capacitor, Mica, 4.7nf, 500V, .5+pf, 5±%, 0 | 12 |
|
$9.9000 / $14.8500 | Buy Now |
DISTI #
CM06FD472JO3
|
TTI | Mica Capacitors 4700pF 500V 5% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$17.1000 / $19.2100 | Buy Now |
|
Master Electronics | Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C T/R RoHS: Compliant | 892 Factory Stock |
|
$10.6100 / $18.0600 | Buy Now |
Part Details for CM06FD472JO3
CM06FD472JO3 CAD Models
CM06FD472JO3 Part Data Attributes:
|
CM06FD472JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM06FD472JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 14.7 mm | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 7035 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 8.9 mm |