There are no models available for this part yet.
Overview of CM07FD153JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CM07FD153JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3930
|
Newark | Capacitor, mica,15Nf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM07FD153JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8900 / $56.1200 | Buy Now | |
DISTI #
CM07FD153JO3-ND
|
DigiKey | CAP MICA 15000PF 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7264 | Buy Now | |
DISTI #
598-CM07FD153JO3
|
Mouser Electronics | Mica Capacitors 15000pF 500V 5% RoHS: Not Compliant | 0 |
|
$50.8300 / $53.4000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4500 / $100.9200 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 33 |
|
$24.3672 / $26.4000 | Buy Now | ||
Quest Components | CAP,MICA,15NF,500VDC,.5-PF TOL,.5+PF TOL,5-% TOL,5+% TOL,0,70PPM-TC | 26 |
|
$27.5000 / $28.6000 | Buy Now |