Part Details for CM0805A371R-10 by LAIRD PLC
Overview of CM0805A371R-10 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for CM0805A371R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2571-1-ND
|
DigiKey | CMC 100MA 2LN 370 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190575 In Stock |
|
$1.0056 / $1.7100 | Buy Now |
DISTI #
STECM0805A371R-10
|
Heilind Electronics | Americas - 19500 in Stock |
|
$1.2377 / $1.2571 | Buy Now | |
|
Bristol Electronics | 5454 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 0.1 A, DATA LINE FILTER | 3116 |
|
$0.7050 / $2.3500 | Buy Now |
DISTI #
STECM0805A371R-10
|
Interstate Connecting Components | 4550 |
|
$1.2377 / $1.2571 | Buy Now | |
DISTI #
2292307
|
element14 Asia-Pacific | CHOKE, COMMON, 100MHZ, SMD, 370R RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$1.1280 / $1.7945 | Buy Now |
DISTI #
2292307RL
|
element14 Asia-Pacific | CHOKE, COMMON, 100MHZ, SMD, 370R RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1280 / $1.4576 | Buy Now |
Part Details for CM0805A371R-10
CM0805A371R-10 CAD Models
CM0805A371R-10 Part Data Attributes
|
CM0805A371R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM0805A371R-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 0.1 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMALL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 370 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |