There are no models available for this part yet.
Overview of CM0J337M6L07KVR by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CM0J337M6L07KVR by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CM0J337M6L07KVR
|
TME | Capacitor: electrolytic, SMD, 330uF, 6.3VDC, Ø6.3x7.7mm, ±20% Min Qty: 9000 | 0 |
|
$0.0562 | RFQ |
CAD Models for CM0J337M6L07KVR by Samwha Electronics
Part Data Attributes for CM0J337M6L07KVR by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
7.7 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.02079 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
145 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.26
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for CM0J337M6L07KVR
This table gives cross-reference parts and alternative options found for CM0J337M6L07KVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM0J337M6L07KVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZV331M0JRC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | CM0J337M6L07KVR vs EZV331M0JRC8 |
EMVY6R3ADA331MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | CM0J337M6L07KVR vs EMVY6R3ADA331MF80G |
337ACZ6R3M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | CM0J337M6L07KVR vs 337ACZ6R3M |
RC0J337M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | CM0J337M6L07KVR vs RC0J337M6L07KVR |
6CE330FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626 | SUN Electronic Industries Corporation | CM0J337M6L07KVR vs 6CE330FS |
337AXZ6R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, LEAD FREE | Cornell Dubilier Electronics Inc | CM0J337M6L07KVR vs 337AXZ6R3M |
MXZX-6R3/331M6X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2626, | Tecate Group | CM0J337M6L07KVR vs MXZX-6R3/331M6X8TR13F |
EEEFN0J331XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | CM0J337M6L07KVR vs EEEFN0J331XP |
EMZJ6R3ADA331MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | CM0J337M6L07KVR vs EMZJ6R3ADA331MF80G |
EEVFK0J331XP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | CM0J337M6L07KVR vs EEVFK0J331XP |