Part Details for CM105X7T106M06AT by Kyocera AVX Components
Overview of CM105X7T106M06AT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM105X7T106M06AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
346-CM105X7T106M06AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF 20% X7T RoHS: Compliant | 2238 |
|
$0.0660 / $0.3400 | Buy Now |
DISTI #
CM105X7T106M06AT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF 20% X7T RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0710 / $0.0790 | Buy Now |