Part Details for CM1206C161R-10 by LAIRD PLC
Overview of CM1206C161R-10 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CM1206C161R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM1206C161R-10-ND
|
DigiKey | CMC 340MA 2LN 160 OHM SMD Min Qty: 10000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2671 | Buy Now |
Part Details for CM1206C161R-10
CM1206C161R-10 CAD Models
CM1206C161R-10 Part Data Attributes
|
CM1206C161R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM1206C161R-10
LAIRD PLC
CMC 340MA 2LN 160 OHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 200 OHM Ω | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Current | 0.34 A | |
Width | 1.6 mm |