There are no models available for this part yet.
Overview of CM1401-32CP by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1032CP-4-EVALZ | Analog Devices | Iso uPMU&Digi 24V_5.0V_CB | |
ADP1032CP-3-EVALZ | Analog Devices | Iso uPMU&Digi 3.3Vout2_CB | |
ADP1032CP-2-EVALZ | Analog Devices | Iso uPMU&Digi 5.0Vout2_CB |
Price & Stock for CM1401-32CP by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK0151
|
Newark | Cm1401-32Cp, Comparators |Onsemi CM1401-32CP RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now | |
DISTI #
CM1401-32CP
|
Avnet Americas | - Tape and Reel (Alt: CM1401-32CP) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3500 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now | |
Rochester Electronics | Data Line Filter, 4 Function(s), 15 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3500 |
|
$0.1837 / $0.2161 | Buy Now |
CAD Models for CM1401-32CP by onsemi
Part Data Attributes for CM1401-32CP by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
WLCSP15, 2.96x1.33
|
Package Description
|
ROHS COMPLIANT, CSP, 15 PIN
|
Pin Count
|
15
|
Manufacturer Package Code
|
567BS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Approvals
|
IEC
|
Capacitance
|
30 µF
|
DC Resistance-Max
|
120 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
0.714 mm
|
Length
|
3.005 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Number of Terminals
|
15
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
50 OHM Ω
|
Package Material
|
PLASTIC
|
Packing Method
|
TAPE AND REEL
|
Width
|
1.375 mm
|