Part Details for CM1412-03CP by onsemi
Overview of CM1412-03CP by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1412-03CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0159
|
Newark | Cm1412-03Cp, Comparators |Onsemi CM1412-03CP Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Bristol Electronics | 509 |
|
RFQ | ||
|
Bristol Electronics | 1999 |
|
RFQ | ||
|
Quest Components | 407 |
|
$0.3150 / $0.6300 | Buy Now | |
|
Rochester Electronics | Data Line Filter, 2 Function(s), 5 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2393 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for CM1412-03CP
CM1412-03CP CAD Models
CM1412-03CP Part Data Attributes:
|
CM1412-03CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1412-03CP
onsemi
EMI Filter with ESD Protection, 2-Channel, WLCSP5, 1.41x0.94, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP5, 1.41x0.94 | |
Package Description | CSP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 567AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE FILTER | |
Approvals | IEC | |
Capacitance | 94 µF | |
DC Resistance-Max | 75 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.714 mm | |
JESD-609 Code | e1 | |
Length | 1.455 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 0.975 mm |