Part Details for CM1422-03CS by California Micro Devices
Overview of CM1422-03CS by California Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1422-03CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15067 |
|
RFQ |
Part Details for CM1422-03CS
CM1422-03CS CAD Models
CM1422-03CS Part Data Attributes
|
CM1422-03CS
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1422-03CS
California Micro Devices
Data Line Filter, 8 Function(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 120 MHZ; PI-TYPE CIRCUIT | |
Capacitance | 15 µF | |
DC Resistance-Max | 240 Ω | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Length | 4.045 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.503 mm |
Alternate Parts for CM1422-03CS
This table gives cross-reference parts and alternative options found for CM1422-03CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1422-03CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1405-03CP | 8-Channel LCD Filter Array with ESD Protection 8-Channel LCD Filter Array with ESD Protection, WLCSP20, 4x1.46, 3500-DSFTP | onsemi | CM1422-03CS vs CM1405-03CP |
CM1422-03CP | Data Line Filter, 8 Function(s), 20 Pin(s), Plastic, ROHS COMPLIANT, CSP-20 | California Micro Devices | CM1422-03CS vs CM1422-03CP |