Part Details for CM1630-06DE by onsemi
Overview of CM1630-06DE by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CM1630-06DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0193
|
Newark | Data Line Filter, 6 Function(S) |Onsemi CM1630-06DE Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
|
Rochester Electronics | Data Line Filter, 6 Function(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1741 / $0.2048 | Buy Now |
|
Chip1Cloud | FILTER RC(PI) 100 OHM/8.5PF SMD | 1700 |
|
RFQ | |
DISTI #
4192713
|
Farnell | DATA LINE FILTER, 6 FUNCTION(S) RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.2096 | Buy Now |
Part Details for CM1630-06DE
CM1630-06DE CAD Models
CM1630-06DE Part Data Attributes:
|
CM1630-06DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1630-06DE
onsemi
4-, 6- and 8-Channel LCD and Camera EMI Filter Arrays with ESD Protection 6-Channel, UDFN12, 2.5x1.35, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN12, 2.5x1.35, 0.4P | |
Package Description | UDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 517BD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE FILTER | |
Approvals | IEC | |
Capacitance | 17 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 2.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) | |
Width | 1.45 mm |