Part Details for CM1690-04DE by onsemi
Overview of CM1690-04DE by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CM1690-04DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0200
|
Newark | Cm1690-04De, Comparators |Onsemi CM1690-04DE Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Rochester Electronics | Data Line Filter, 4 Function(s), 0.03A, 8 Pin(s), Plastic RoHS: Compliant Status: Obsolete Min Qty: 1 | 117603 |
|
$0.1644 / $0.1934 | Buy Now |
DISTI #
4192719
|
Farnell | CM1690-04DE, COMPARATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 117603 |
|
$0.1967 | Buy Now |
Part Details for CM1690-04DE
CM1690-04DE CAD Models
CM1690-04DE Part Data Attributes
|
CM1690-04DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1690-04DE
onsemi
L-C 4-, 6- and 8-Channel EMI Filter Arrays with ESD Protection 4-Channel, UDFN8, 1.7x1.35, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 1.7x1.35, 0.4P | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517BC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 33 µF | |
DC Resistance-Max | 8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
Inductance | 0.012 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.03 A | |
Terminal Finish | TIN | |
Width | 1.45 mm |