Part Details for CM18-08BNP-EW1 by SICK AG
Overview of CM18-08BNP-EW1 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM188D70E226ME36D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM188N8EA226ME08D | Murata Manufacturing Co Ltd | 0603 (1608M) X8N(MURATA) 2.5Vdc 22μF±20% | |
GCM188D70E226ME36J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for CM18-08BNP-EW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7794
|
Newark | Cap Prox Sensor, 8Mm, Comp Npn, 36V Rohs Compliant: Yes |Sick CM18-08BNP-EW1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.5600 / $245.1700 | Buy Now |
DISTI #
CM18-08BNP-EW1
|
TME | Sensor: capacitive, Range: 3÷8mm, OUT: NPN / NO + NC, Housing: M18 Min Qty: 1 | 2 |
|
$146.0100 / $158.1700 | Buy Now |