Part Details for CM2-B0-34-810-301-C by Carling Technologies
Overview of CM2-B0-34-810-301-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM2-B0-34-810-301-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CM2-B0-34-810-301-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.8000 | Buy Now |
DISTI #
691-CM2B034810301C
|
Mouser Electronics | Circuit Breakers CM2B034810301C RoHS: Compliant | 0 |
|
$155.6100 / $220.1200 | Order Now |
DISTI #
72918468
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CM2-B0-34-810-301-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$192.0300 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 100A 125VAC/32VDC RoHS: Compliant | 0 |
|
$95.1700 / $172.1200 | Buy Now |
DISTI #
000000000003553011
|
Sager | Circuit Breakers CM2B034810301C Min Qty: 1 | 16 |
|
$86.0800 / $185.4700 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 100A 125VAC/32VDC RoHS: Compliant | 0 |
|
$95.1700 / $172.1200 | Buy Now |
Part Details for CM2-B0-34-810-301-C
CM2-B0-34-810-301-C CAD Models
CM2-B0-34-810-301-C Part Data Attributes
|
CM2-B0-34-810-301-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CM2-B0-34-810-301-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | TOGGLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 37.8 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |