Part Details for CM22-R10K-MT by COBI-ELECTRONIC
Overview of CM22-R10K-MT by COBI-ELECTRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM22-R10K-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM22-R10K-MT
|
TME | Potentiometer, 22mm, CM22, -25÷70°C, Ø22.5mm, IP65, 10kΩ Min Qty: 1 | 12 |
|
$26.3600 / $29.9100 | Buy Now |