There are no models available for this part yet.
Overview of CM3-B4-44-630-20A-I by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for CM3-B4-44-630-20A-I by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CM3-B4-44-630-20A-I-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.8100 | Buy Now | |
DISTI #
691-CM3B44463020AI
|
Mouser Electronics | Circuit Breakers CM3B44463020AI RoHS: Compliant | 0 |
|
$270.7600 / $303.1800 | Order Now | |
DISTI #
72918567
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CM3-B4-44-630-20A-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$309.8000 | RFQ | |
Onlinecomponents.com | Hydraulic/Magnetic Circuit Breaker - 3 Pole - 30A - 480VAC/277VAC - Sealed Toggle (One Per Pole) - Series Trip (Current) - S.P.D.T. - 0.110 Q.C. Term. - 50/60Hz Medium - High-inrush Delay - Screw 10-32 - No Legend - Standard Hex Nut - UL Recognized & CSA RoHS: Compliant |
3 In Stock |
|
$273.2600 / $336.7400 | Buy Now | ||
DISTI #
83605801
|
Verical | CM3-B4-44-630-20A-I Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 2 |
|
$355.2380 / $437.7620 | Buy Now | |
Master Electronics | Hydraulic/Magnetic Circuit Breaker - 3 Pole - 30A - 480VAC/277VAC - Sealed Toggle (One Per Pole) - Series Trip (Current) - S.P.D.T. - 0.110 Q.C. Term. - 50/60Hz Medium - High-inrush Delay - Screw 10-32 - No Legend - Standard Hex Nut - UL Recognized & CSA RoHS: Compliant |
3 In Stock |
|
$273.2600 / $336.7400 | Buy Now |
CAD Models for CM3-B4-44-630-20A-I by Carling Technologies
Part Data Attributes for CM3-B4-44-630-20A-I by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
TOGGLE
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
Body Breadth
|
56.9 mm
|
Body Height
|
47 mm
|
Body Length or Diameter
|
63.5 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
30 A
|
Rated Voltage(AC)
|
480 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|