Part Details for CM30-16BAP-KW1 (ALTERNATE: 6028411) by SICK AG
Overview of CM30-16BAP-KW1 (ALTERNATE: 6028411) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM30-16BAP-KW1 (ALTERNATE: 6028411)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70903720
|
RS | Capacitive Proximity Sensor, 16mm Rng, Flush, NC or NO, Cable, 2-wire, 2m | SICK CM30-16BAP-KW1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$195.6100 / $224.8400 | Buy Now |