-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 FUNCTIONS, 20 A, DATA LINE FILTER, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8685
|
Newark | Choke, Common, 100Mhz, Smd, 170R, Inductance:-, Rated Current:20A, Product Range:-, Svhc:No Svhc (15-Jan-2018), Dc Current Max:20A, Dc Resistance Max:0.0001Ohm, Filter Terminals:Smd, Impedance:170Ohm, Impedance Typ:202Ohm Rohs Compliant: Yes |Laird CM3440Z171R-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4683 |
|
$2.1000 / $3.0100 | Buy Now |
DISTI #
25AC6905
|
Newark | Cmchokebb,1Ck,3440,sm,w170X20000X0.0010 Rohs Compliant: Yes |Laird CM3440Z171R-10 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9350 / $1.5100 | Buy Now |
DISTI #
240-2463-1-ND
|
DigiKey | CMC 20A 2LN 170 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7219 In Stock |
|
$1.4631 / $2.8700 | Buy Now |
DISTI #
STECM3440Z171R-10
|
Heilind Electronics | CMCHOKEBB,1CK,3440,SM,W 170X20000X0.0010 | Americas - 31500 in Stock |
|
$1.5918 / $1.6689 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 187 |
|
$0.7875 / $2.1000 | Buy Now |
|
Bristol Electronics | 5647 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 20A | 149 |
|
$0.9800 / $2.8000 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 20A | 300 |
|
$16.4920 / $21.2800 | Buy Now |
DISTI #
STECM3440Z171R-10
|
Interstate Connecting Components | CMCHOKEBB,1CK,3440,SM,W 170X20000X0.0010 | 7350 |
|
$1.5918 / $1.6689 | Buy Now |
DISTI #
000000000002586306
|
Sager | Common Mode Chokes / Filters 170ohms 100MHz 20A 1 Choke SMD Min Qty: 500 | 22125 |
|
$1.5300 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM3440Z171R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM3440Z171R-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 20 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.32 mm | |
JESD-609 Code | e3 | |
Length | 10.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 170 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 20 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 8.51 mm |
This table gives cross-reference parts and alternative options found for CM3440Z171R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3440Z171R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3440Z171R-10 | Data Line Filter, 2 Function(s), 20A, ROHS COMPLIANT PACKAGE-4 | Steward, Inc | CM3440Z171R-10 vs CM3440Z171R-10 |
CM3440Z171R-00 | Mains Filter, SINGLE PHASE EMI FILTER, SURFACE MOUNT | LAIRD PLC | CM3440Z171R-10 vs CM3440Z171R-00 |