Part Details for CM3440Z171R-10 by Steward, Inc
Overview of CM3440Z171R-10 by Steward, Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM3440Z171R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 235 |
|
RFQ | ||
|
NexGen Digital | 2 |
|
RFQ |
Part Details for CM3440Z171R-10
CM3440Z171R-10 CAD Models
CM3440Z171R-10 Part Data Attributes
|
CM3440Z171R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM3440Z171R-10
Steward, Inc
Data Line Filter, 2 Function(s), 20A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.32 mm | |
JESD-609 Code | e3 | |
Length | 10.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 170 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 20 A | |
Terminal Finish | Tin (Sn) | |
Width | 8.51 mm |
Alternate Parts for CM3440Z171R-10
This table gives cross-reference parts and alternative options found for CM3440Z171R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3440Z171R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3440Z171R-00 | Mains Filter, SINGLE PHASE EMI FILTER, SURFACE MOUNT | LAIRD PLC | CM3440Z171R-10 vs CM3440Z171R-00 |