Part Details for CM3822R151R-00 by Steward, Inc
Overview of CM3822R151R-00 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM3822R151R-00
CM3822R151R-00 CAD Models
CM3822R151R-00 Part Data Attributes
|
CM3822R151R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM3822R151R-00
Steward, Inc
Data Line Filter, 6 Function(s), 5A, EIA STD PACKAGE SIZE 3822, 12 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Output Impedance | 150 OHM Ω | |
Rated Current | 5 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CM3822R151R-00
This table gives cross-reference parts and alternative options found for CM3822R151R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3822R151R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3822R151R-00 | Data Line Filter, 6 FUNCTIONS, 5 A, DATA LINE FILTER, SURFACE MOUNT | LAIRD PLC | CM3822R151R-00 vs CM3822R151R-00 |