Part Details for CM394 by CML Innovative Technologies
Overview of CM394 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2213
|
Newark | Lamp, Incandescent, Midget Flange, 12V, Supply Voltage:12V, Lamp Base Type:Midget Flange, Bulb Size:T-1 3/4 (5Mm), Mscp:0.12, Average Bulb Life:10000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies CM394 Min Qty: 300 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Quest Components | LAMP, 12 V, 0.04 A | 46 |
|
$0.8640 / $1.4400 | Buy Now |