There are no models available for this part yet.
Overview of CM42 by Teledyne FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUCM420QSP1Z | Analog Devices | WLCSP Apps Board Package | |
ADUCM420BCBZ-RL7 | Analog Devices | Integrated optical controller |
Price & Stock for CM42 by Teledyne FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y1642
|
Newark | Dmm, Clamp, Manual, 400A, 5/6 Digit, Dmm Functions:Ac Current, Ac/Dc Voltage, Capacitance, Frequency, Resistance, Current Measure Ac Max:400A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Resistance Measure Max:60Kohm Rohs Compliant: Yes |Flir CM42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$119.9900 | Buy Now |
CAD Models for CM42 by Teledyne FLIR
Part Data Attributes for CM42 by Teledyne FLIR
CM42
Teledyne FLIR
|
|
---|---|
Samacsys Manufacturer
|
Teledyne FLIR
|
Want to compare parts?
-
CM42Teledyne FLIRVS
-