-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0603
|
Newark | Standard Circular Connector Hex40L-Kc-90-09-A1-1 |Raychem Te Connectivity CM4443-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1,779.4800 / $1,936.0700 | Buy Now |
DISTI #
2266-CM4443-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$1,711.0400 / $1,861.6100 | Buy Now |
DISTI #
CM4443-000
|
Avnet Americas | HEX40L-KC-90-09-A1-1 - Bulk (Alt: CM4443-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1,524.1588 / $1,834.1572 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$1,655.9800 | Buy Now |
DISTI #
RYCHEX40L-KC-90-09-A1-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40L-KC-90-09-A1-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX40L-KC-90-09-A1-1 RoHS: Compliant |
50 Partner Stock |
|
$1,730.7100 / $1,829.1500 | Buy Now |
DISTI #
16873718
|
Verical | 90° 9 Shell Size Electroless Nickel Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$1,604.4800 / $1,745.6700 | Buy Now |
DISTI #
CM4443-000
|
Avnet Americas | HEX40L-KC-90-09-A1-1 - Bulk (Alt: CM4443-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1,524.1588 / $1,834.1572 | Buy Now |
DISTI #
RYCHEX40L-KC-90-09-A1-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40L-KC-90-09-A1-1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CM4443-000
|
PEI Genesis | HEX40L-KC-90-09-A1-1 | 50 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM4443-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CM4443-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |