Part Details for CM6149R-155 by API Delevan
Overview of CM6149R-155 by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CM6149R-155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM6149R-155-ND
|
DigiKey | CMC 1.5MH 240MA 2LN SMD Min Qty: 100 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8899 | Buy Now |
DISTI #
807-CM6149R-155
|
Mouser Electronics | Common Mode Chokes / Filters 1500uH 25% .5ohm Choke SMT Common RoHS: Compliant | 0 |
|
$15.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$15.7800 | Buy Now |
|
NexGen Digital | 212 |
|
RFQ |
Part Details for CM6149R-155
CM6149R-155 CAD Models
CM6149R-155 Part Data Attributes
|
CM6149R-155
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6149R-155
API Delevan
Data Line Filter, 2 Function(s), 0.24A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 1500 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.24 A | |
Terminal Finish | Tin (Sn) |