Part Details for CM6296-105 50-PKG-BULK by API Delevan
Overview of CM6296-105 50-PKG-BULK by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM6296-105 50-PKG-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM6296-105
|
TTI | Common Mode Chokes / Filters 1000uH 25% .025ohm Choke/Isolation SMT Min Qty: 1 Package Multiple: 1 Container: Bag |
Americas - 125 In Stock |
|
$10.6400 / $12.4000 | Buy Now |