Part Details for CM6296-154 by API Delevan
Overview of CM6296-154 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CM6296-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM6296-154-ND
|
DigiKey | CMC 150UH 9.5A 2LN SMD Min Qty: 400 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6363 | Buy Now |
DISTI #
807-CM6296-154
|
Mouser Electronics | Common Mode Chokes / Filters 150uH 25% .008ohm Choke/Isolation SMT RoHS: Not Compliant | 0 |
|
$10.2900 / $10.3600 | Order Now |
DISTI #
CM6296-154
|
TTI | Common Mode Chokes / Filters 150uH 25% .008ohm Choke/Isolation SMT Min Qty: 250 Package Multiple: 1 Container: Bag | Americas - 0 |
|
$10.2600 | Buy Now |
Part Details for CM6296-154
CM6296-154 CAD Models
CM6296-154 Part Data Attributes
|
CM6296-154
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6296-154
API Delevan
Data Line Filter, 2 Function(s), 9.5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.016 Ω | |
Diameter | 22.1 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10.74 mm | |
Inductance | 150 µH | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 9.5 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |