There are no models available for this part yet.
Overview of CM6296-204 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for CM6296-204 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CM6296-204-ND
|
DigiKey | CMC 200UH 8.5A 2LN SMD Min Qty: 400 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6363 | Buy Now | |
DISTI #
807-CM6296-204
|
Mouser Electronics | Common Mode Chokes / Filters 200uH 25% .008ohm Choke/Isolation SMT RoHS: Not Compliant | 0 |
|
$10.3600 / $10.4600 | Order Now | |
Quest Components | 5 |
|
$19.6000 / $22.0500 | Buy Now |
CAD Models for CM6296-204 by API Delevan
Part Data Attributes for CM6296-204 by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.016 Ω
|
Diameter
|
22.1 mm
|
Filter Type
|
DATA LINE FILTER
|
Height
|
10.74 mm
|
Inductance
|
200 µH
|
JESD-609 Code
|
e0
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Current
|
8.5 A
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for CM6296-204
This table gives cross-reference parts and alternative options found for CM6296-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM6296-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM6296R-204 | Data Line Filter, 2 Function(s), 8.5A, ROHS COMPLIANT PACKAGE-4 | API Delevan | CM6296-204 vs CM6296R-204 |