-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5.5A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4729-ND
|
DigiKey | CMC 650UH 5.5A 2LN SMD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
225 In Stock |
|
$10.6362 / $12.4000 | Buy Now |
DISTI #
807-CM6296R-654
|
Mouser Electronics | Common Mode Chokes / Filters 650uH 25% .015ohm Choke/Isolation SMT RoHS: Compliant | 0 |
|
$10.3500 / $12.0600 | Order Now |
|
Future Electronics | CM6296 Series 650 uH 5.5 A 30 mOhm SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$10.2400 / $10.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM6296R-654
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6296R-654
API Delevan
Data Line Filter, 2 Function(s), 5.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
DC Resistance-Max | 0.03 Ω | |
Diameter | 22.1 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10.74 mm | |
Inductance | 650 µH | |
JESD-609 Code | e1 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 5.5 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |