Part Details for CM6350-105 by API Delevan
Overview of CM6350-105 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CM6350-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-CM6350-105CT-ND
|
DigiKey | CMC 1MH 900MA 2LN SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
70 In Stock |
|
$13.6748 / $14.3900 | Buy Now |
DISTI #
807-CM6350-105
|
Mouser Electronics | Common Mode Chokes / Filters 1000uH 25% .13ohm Choke SMT Common RoHS: Not Compliant | 0 |
|
$13.6800 / $14.3900 | Order Now |
DISTI #
CM6350-105
|
TTI | Common Mode Chokes / Filters 1000uH 25% .13ohm Choke SMT Common Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$13.5400 | Buy Now |
Part Details for CM6350-105
CM6350-105 CAD Models
CM6350-105 Part Data Attributes
|
CM6350-105
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6350-105
API Delevan
Data Line Filter, 2 Function(s), 0.9A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.13 Ω | |
Diameter | 8.9 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 1000 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.9 A | |
Terminal Finish | Tin (Sn) |