Part Details for CM6350-474 by API Delevan
Overview of CM6350-474 by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CM6350-474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-CM6350-474CT-ND
|
DigiKey | CMC 470UH 1.5A 2LN SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
100 In Stock |
|
$13.6748 / $14.3900 | Buy Now |
DISTI #
807-CM6350-474
|
Mouser Electronics | Common Mode Chokes / Filters 470 UH 25% 1.5A RoHS: Not Compliant | 0 |
|
$13.4400 / $14.3900 | Order Now |
|
Future Electronics | Surface Mount, Common Mode Choke, 470 uH , +/- 25% RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$13.1800 | Buy Now |
|
NexGen Digital | 182 |
|
RFQ |
Part Details for CM6350-474
CM6350-474 CAD Models
CM6350-474 Part Data Attributes
|
CM6350-474
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6350-474
API Delevan
Data Line Filter, 2 Function(s), 1.5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.06 Ω | |
Diameter | 8.9 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 470 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Terminal Finish | Tin (Sn) |