Part Details for CM6350-683 by API Delevan
Overview of CM6350-683 by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CM6350-683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-CM6350-683CT-ND
|
DigiKey | CMC 68UH 4.2A 2LN SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
100 In Stock |
|
$13.6748 / $14.3900 | Buy Now |
DISTI #
807-CM6350-683
|
Mouser Electronics | Common Mode Chokes / Filters 68uH 25% .01ohm Choke SMT Common RoHS: Not Compliant | 24 |
|
$16.9700 / $18.1700 | Buy Now |
DISTI #
CM6350-683
|
TTI | Common Mode Chokes / Filters 68uH 25% .01ohm Choke SMT Common Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.4600 | Buy Now |
|
NexGen Digital | 32 |
|
RFQ |
Part Details for CM6350-683
CM6350-683 CAD Models
CM6350-683 Part Data Attributes
|
CM6350-683
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6350-683
API Delevan
Data Line Filter, 2 Function(s), 4.2A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 8.9 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 68 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 4.2 A | |
Terminal Finish | Tin (Sn) |