-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 2.2A, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN42149-ND
|
DigiKey | CMC 220UH 2.2A 2LN SMD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
987 In Stock |
|
$13.6750 / $14.3900 | Buy Now |
DISTI #
807-CM6350R-224
|
Mouser Electronics | Common Mode Chokes / Filters 220uH 25% .027ohm Choke SMT Common RoHS: Compliant | 66 |
|
$13.2300 / $14.3900 | Buy Now |
|
Future Electronics | Common Mode Chokes / Filters 220uH 25% .027ohm Choke SMT Common RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$14.1000 | Buy Now |
|
Future Electronics | Common Mode Chokes / Filters 220uH 25% .027ohm Choke SMT Common RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$14.8500 | Buy Now |
DISTI #
CM6350R-224
|
TTI | Common Mode Chokes / Filters 220uH 25% .027ohm Choke SMT Common pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$13.1000 / $14.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM6350R-224
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6350R-224
API Delevan
Data Line Filter, 2 Function(s), 2.2A, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
DC Resistance-Max | 0.027 Ω | |
Diameter | 8.9 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 220 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.2 A | |
Terminal Finish | Tin (Sn) |