There are no models available for this part yet.
Overview of CM7560-826 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CM7560-826 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CM7560-826-ND
|
DigiKey | CMC 82MH 270MA 2LN TH Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3672 | Buy Now | |
DISTI #
807-CM7560-826
|
Mouser Electronics | Common Mode Chokes / Filters 82000uH 25% 5.5ohm RoHS: Not Compliant | 0 |
|
$28.8400 | Order Now |
CAD Models for CM7560-826 by API Delevan
Part Data Attributes for CM7560-826 by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
5.5 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
21.1 mm
|
Inductance
|
82000 µH
|
JESD-609 Code
|
e3
|
Length
|
27.2 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Current
|
0.27 A
|
Terminal Finish
|
Tin (Sn)
|
Width
|
21.8 mm
|
Alternate Parts for CM7560-826
This table gives cross-reference parts and alternative options found for CM7560-826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM7560-826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM7560R-826 | Data Line Filter, 2 Function(s), 0.27A, ROHS COMPLIANT PACKAGE-4 | API Delevan | CM7560-826 vs CM7560R-826 |