Part Details for CM8066201938802S R2LU by Intel Corporation
Overview of CM8066201938802S R2LU by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM8066201938802S R2LU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
607-66201938802SR2LU
|
Mouser Electronics | CPU - Central Processing Units 64BIT MPU RoHS: Compliant | 5 |
|
$51.4100 / $58.6200 | Buy Now |
DISTI #
V36:1790_13436846
|
Arrow Electronics | MPU Celeron® Processor G3900TE RISC 64bit 14nm 2.3GHz 1151-Pin FCLGA Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 | Americas - 683 |
|
$46.5900 / $51.2300 | Buy Now |
DISTI #
73578723
|
Verical | MPU Celeron® Processor G3900TE RISC 64bit 14nm 2.3GHz 1151-Pin FCLGA Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 683 |
|
$46.5900 / $51.2300 | Buy Now |
DISTI #
947271
|
EBV Elektronik | MPU CISC 64-Bit 2.3GHz 1151-Pin FCLGA Tray (Alt: 947271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |