Part Details for CM8663Z161B-10 by LAIRD PLC
Overview of CM8663Z161B-10 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM8663Z161B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2982-ND
|
DigiKey | CMC 82A 2LN 160 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
924 In Stock |
|
$6.5129 / $13.0300 | Buy Now |
Part Details for CM8663Z161B-10
CM8663Z161B-10 CAD Models
CM8663Z161B-10 Part Data Attributes
|
CM8663Z161B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM8663Z161B-10
LAIRD PLC
DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.00015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 16.5 mm | |
Length | 22 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 160 OHM Ω | |
Rated Current | 65 A | |
Width | 16 mm |