Part Details for CM9900-824 by API Delevan
Overview of CM9900-824 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM9900-824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4614-ND
|
DigiKey | CMC 820UH 1.1A 2LN TH Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2941 | Buy Now |
DISTI #
807-CM9900-824
|
Mouser Electronics | Common Mode Chokes / Filters 820uH 25% .131ohm RoHS: Not Compliant | 65 |
|
$6.9000 / $9.4700 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 1.1 A, DATA LINE FILTER | 10 |
|
$7.7625 / $10.3500 | Buy Now |
Part Details for CM9900-824
CM9900-824 CAD Models
CM9900-824 Part Data Attributes:
|
CM9900-824
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM9900-824
API Delevan
Data Line Filter, 2 Function(s), 1.1A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.131 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 17 mm | |
Inductance | 820 µH | |
JESD-609 Code | e3 | |
Length | 21.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 1.1 A | |
Terminal Finish | Tin (Sn) | |
Width | 18.8 mm |