CMA02040X1501GB300
Description: Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, Surface Mount, 1406, MELF

Overview of CMA02040X1501GB300 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for CMA02040X1501GB300 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CMA02040X1501GB300
Avnet Americas CMA 0204 2% BL 1K5 (Alt: CMA02040X1501GB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 0
  • 3,000 $0.1233
$0.1233 Buy Now
DISTI # 594-CMA02040X1501GB3
Mouser Electronics MELF Resistors CMA 0204 2% BL 1K5 RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.4730
  • 100 $0.1990
  • 1,000 $0.1090
  • 3,000 $0.1030
  • 12,000 $0.0900
  • 27,000 $0.0870
  • 51,000 $0.0850
$0.0850 / $0.6100 Order Now
Future Electronics CMA0204 1.5 kOhm ±2 % 0.4 W High Pulse Load Carbon Film MINI-MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0935
  • 6,000 $0.0911
  • 12,000 $0.0888
  • 15,000 $0.0881
  • 45,000 $0.0837
$0.0837 / $0.0935 Buy Now
DISTI # CMA02040X1501GB300
Avnet Abacus Surface Mount MELF Resistor, 1.5 kOhm, � 2%, 250 mW, 0204 [3715 Metric], Carbon Film (Alt: CMA02040X1501GB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CMA02040X1501GB300 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMA02040X1501GB300 by Vishay Intertechnologies

CMA02040X1501GB300
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE: 200V
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Style
SMT
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; VDE
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
CARBON FILM
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. CMA02040X1501GB300
    Vishay Intertechnologies
    Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, Surface Mount, 1406, MELF
    VS

Related Parts for CMA02040X1501GB300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMA02040X1501GB300 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMA02040X1501GB300 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMA02040X1501GB300 would you like to use for your alert(s)?
  • Please alert me when CMA02040X1501GB300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMA02040X1501GB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMA02040X1501GB300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMA02040X1501GB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMA02040X1501GB300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMA02040X1501GB300 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: