Part Details for CMA14-16/90 by Vector Electronics & Technology Inc
Overview of CMA14-16/90 by Vector Electronics & Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA14-16/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7011
|
Newark | Subrack, Assembled, 4.5Inx6.5In Card, 3U, Rack U Height:3U, Rack Hp Width:-, External Depth - Metric:305Mm, External Height - Metric:133.4Mm, External Width - Metric:483Mm, External Depth - Imperial:12", External Width - Imperial:19"rohs Compliant: Yes |Vector Electronics CMA14-16/90 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.8000 / $235.5800 | Buy Now |
DISTI #
CMA14-16/90-ND
|
DigiKey | MODULE CARD RACK 19X3UX12 10SLOT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.5500 | Buy Now |
DISTI #
574-CMA14-16/90
|
Mouser Electronics | Racks & Rack Cabinet Accessories CAGE,1.6",FOR EFP164A97&97F,M5423D3.23 | 0 |
|
Order Now | |
DISTI #
70450934
|
RS | CAGE,1.6",FOR EFP164A97&97F, M5423D3.23 | Vector Electronics & Technology CMA14-16/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$244.6300 / $252.1900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$145.0000 / $223.0800 | Buy Now |