Part Details for CMA15-20/90 by Vector Electronics & Technology Inc
Overview of CMA15-20/90 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA15-20/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4990
|
Newark | Cage- 2" Efp, 4U X 12"d, M5423D3.23 |Vector Electronics CMA15-20/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.2800 / $250.2900 | Buy Now |
DISTI #
CMA15-20/90-ND
|
DigiKey | MODULE CARD RACK ALUM 12X19 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.5300 | Buy Now |
DISTI #
574-CMA15-20
|
Mouser Electronics | Racks & Rack Cabinet Accessories CAGE 2" EFP 4Ux12"D RoHS: Compliant | 0 |
|
$192.5200 / $192.5300 | Order Now |
DISTI #
70450935
|
RS | CAGE- 2" EFP, 4U X 12"D, M5423D3.23 | Vector Electronics & Technology CMA15-20/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$227.6100 / $264.6600 | RFQ |