There are no models available for this part yet.
Overview of CMAN 16 by ILME UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5101CMA/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 | |
LM25101CMA/NOPB | Texas Instruments | 3A, 2A and 1A High Voltage, High-Side and Low-Side Gate Drivers 8-SOIC -40 to 125 |
Price & Stock for CMAN 16 by ILME UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMAN16
|
TME | Enclosure: for HDC connectors, 830V, size 104.27, IP65,IP66,IP69 Min Qty: 1 | 0 |
|
$39.1400 / $60.0200 | RFQ |